Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81C106ME13D

DigiKey Part Number
490-12286-2-ND - Tape & Reel (TR)
490-12286-1-ND - Cut Tape (CT)
490-12286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81C106ME13D
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81C106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,99500 Kč39,95 Kč
502,92540 Kč146,27 Kč
1002,59660 Kč259,66 Kč
5002,04190 Kč1 020,95 Kč
1 0001,87088 Kč1 870,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,64669 Kč6 586,76 Kč
8 0001,46981 Kč11 758,48 Kč
12 0001,43097 Kč17 171,64 Kč
20 0001,42378 Kč28 475,60 Kč
28 0001,37649 Kč38 541,72 Kč
40 0001,37235 Kč54 894,00 Kč
48 0001,35964 Kč65 262,72 Kč
96 0001,32250 Kč126 960,00 Kč
100 0001,31994 Kč131 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč