
MSASE168BC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BC6106MTNA01CT-ND - Cut Tape (CT) 587-MSASE168BC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BC6106MTNA01 |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BC6106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 50 | 3,29560 Kč | 164,78 Kč |
| 100 | 2,93160 Kč | 293,16 Kč |
| 500 | 2,50878 Kč | 1 254,39 Kč |
| 1 000 | 2,13157 Kč | 2 131,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84856 Kč | 7 394,24 Kč |
| 8 000 | 1,74344 Kč | 13 947,52 Kč |
| 12 000 | 1,69082 Kč | 20 289,84 Kč |
| 20 000 | 1,63249 Kč | 32 649,80 Kč |
| 28 000 | 1,59839 Kč | 44 754,92 Kč |
| 40 000 | 1,56558 Kč | 62 623,20 Kč |
| 48 000 | 1,55005 Kč | 74 402,40 Kč |
| 96 000 | 1,53223 Kč | 147 094,08 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

