NCP, GCM Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP, GCM Series 0805
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21XV103J03RA

DigiKey Part Number
490-2456-2-ND - Tape & Reel (TR)
490-2456-1-ND - Cut Tape (CT)
490-2456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21XV103J03RA
Description
THERMISTOR NTC 10KOHM 3900K 0805
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3900K
B25/75
-
B25/85
3934K
B25/100
3944K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259 305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,78667 Kč7 146,68 Kč
8 0001,71194 Kč13 695,52 Kč
12 0001,67116 Kč20 053,92 Kč
20 0001,62268 Kč32 453,60 Kč
28 0001,59242 Kč44 587,76 Kč
40 0001,56169 Kč62 467,60 Kč
100 0001,48882 Kč148 882,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
52,94800 Kč14,74 Kč
102,75800 Kč27,58 Kč
252,54280 Kč63,57 Kč
502,39980 Kč119,99 Kč
1002,27340 Kč227,34 Kč
5002,01490 Kč1 007,45 Kč
1 0001,91913 Kč1 919,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
52,91200 Kč14,56 Kč
102,72600 Kč27,26 Kč
252,51320 Kč62,83 Kč
502,37180 Kč118,59 Kč
1002,24700 Kč224,70 Kč
5001,99156 Kč995,78 Kč
1 0001,89688 Kč1 896,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč