TMS6T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2071-ND |
Manufacturer | |
Manufacturer Product Number | TMS6T3B1M1QE |
Description | SWITCH TOGGLE SPST 3A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 Kč | 154,30 Kč |
| 10 | 133,24700 Kč | 1 332,47 Kč |
| 25 | 125,66000 Kč | 3 141,50 Kč |
| 50 | 120,19120 Kč | 6 009,56 Kč |
| 100 | 114,95410 Kč | 11 495,41 Kč |
| 300 | 107,10100 Kč | 32 130,30 Kč |
| 500 | 103,62746 Kč | 51 813,73 Kč |
| 1 000 | 99,08530 Kč | 99 085,30 Kč |
| Unit Price without VAT: | 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 186,70300 Kč |