
S428T | |
|---|---|
DigiKey Part Number | 360-3162-ND |
Manufacturer | |
Manufacturer Product Number | S428T |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S428T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,50000 Kč | 603,50 Kč |
| 10 | 520,75600 Kč | 5 207,56 Kč |
| 25 | 490,95320 Kč | 12 273,83 Kč |
| 50 | 469,50340 Kč | 23 475,17 Kč |
| 100 | 448,95650 Kč | 44 895,65 Kč |
| 250 | 423,11088 Kč | 105 777,72 Kč |
| 500 | 404,50648 Kč | 202 253,24 Kč |
| Unit Price without VAT: | 603,50000 Kč |
|---|---|
| Unit Price with VAT: | 730,23500 Kč |








