961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961102-6404-AR

DigiKey Part Number
3M9457-02-ND
Manufacturer
Manufacturer Product Number
961102-6404-AR
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961102-6404-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.217" (5.50mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,54600 Kč85,46 Kč
1007,25590 Kč725,59 Kč
5006,47666 Kč3 238,33 Kč
1 0006,16702 Kč6 167,02 Kč
5 0005,50487 Kč27 524,35 Kč
10 0005,24221 Kč52 422,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč