
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284066 | Molex | 4 868 | 900-0022284066-ND | 9,26000 Kč | Similar |
| 350-10-106-00-001101 | Preci-Dip | 841 | 350-10-106-00-001101-ND | 44,31000 Kč | Similar |
| 350-10-106-00-006101 | Preci-Dip | 183 | 350-10-106-00-006101-ND | 41,58000 Kč | Similar |
| 68001-106HLF | Amphenol CS (FCI) | 12 404 | 609-3272-ND | 12,81000 Kč | Similar |
| 68001-206HLF | Amphenol CS (FCI) | 4 046 | 609-3403-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 100 | 13,18040 Kč | 1 318,04 Kč |
| 500 | 11,76350 Kč | 5 881,75 Kč |
| 1 000 | 11,20180 Kč | 11 201,80 Kč |
| 5 000 | 9,99942 Kč | 49 997,10 Kč |
| 10 000 | 9,52249 Kč | 95 224,90 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










