SN74AUP1G08DPWR | |
|---|---|
DigiKey Part Number | 296-38021-2-ND - Tape & Reel (TR) 296-38021-1-ND - Cut Tape (CT) 296-38021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DPWR |
Description | IC GATE AND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 25 | 4,27760 Kč | 106,94 Kč |
| 100 | 3,68470 Kč | 368,47 Kč |
| 250 | 3,40304 Kč | 850,76 Kč |
| 500 | 3,23284 Kč | 1 616,42 Kč |
| 1 000 | 3,09281 Kč | 3 092,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91964 Kč | 8 758,92 Kč |
| 6 000 | 2,83489 Kč | 17 009,34 Kč |
| 9 000 | 2,79247 Kč | 25 132,23 Kč |
| 15 000 | 2,74545 Kč | 41 181,75 Kč |
| 21 000 | 2,71798 Kč | 57 077,58 Kč |
| 30 000 | 2,69155 Kč | 80 746,50 Kč |
| 75 000 | 2,63464 Kč | 197 598,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |