
IS25WJ128F-JKLE | |
|---|---|
DigiKey Part Number | 706-IS25WJ128F-JKLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WJ128F-JKLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.8 ns 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS25WJ128F-JKLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 4.8 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 72,46000 Kč | 1 811,50 Kč |
| 50 | 70,79680 Kč | 3 539,84 Kč |
| 100 | 69,13170 Kč | 6 913,17 Kč |
| 250 | 66,94248 Kč | 16 735,62 Kč |
| 570 | 64,99028 Kč | 37 044,46 Kč |
| 1 140 | 63,36810 Kč | 72 239,63 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |


