Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22916CNLYFPR

DigiKey Part Number
296-TPS22916CNLYFPRTR-ND - Tape & Reel (TR)
296-TPS22916CNLYFPRCT-ND - Cut Tape (CT)
296-TPS22916CNLYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22916CNLYFPR
Description
5.5-V, 2-A, 60-M, 10-NA LEAKAGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22916CNLYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
60mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
4-DSBGA
Interface
On/Off
Package / Case
Voltage - Load
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22916BLYFPRTexas Instruments3 749296-TPS22916BLYFPRCT-ND11,55000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,18900 Kč81,89 Kč
257,33240 Kč183,31 Kč
1006,37920 Kč637,92 Kč
2505,92648 Kč1 481,62 Kč
5005,65266 Kč2 826,33 Kč
1 0005,42735 Kč5 427,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,14913 Kč15 447,39 Kč
6 0005,01292 Kč30 077,52 Kč
9 0004,94473 Kč44 502,57 Kč
15 0004,86917 Kč73 037,55 Kč
21 0004,82500 Kč101 325,00 Kč
30 0004,78255 Kč143 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč