TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS08N

DigiKey Part Number
296-1633-5-ND
Manufacturer
Manufacturer Product Number
SN74LS08N
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS08N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 867
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1011,95600 Kč119,56 Kč
2510,75240 Kč268,81 Kč
1009,42830 Kč942,83 Kč
2508,79804 Kč2 199,51 Kč
5008,41790 Kč4 208,95 Kč
1 0008,10509 Kč8 105,09 Kč
2 5007,77503 Kč19 437,58 Kč
5 0007,57602 Kč37 880,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč