Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7650

DigiKey Part Number
516-5082-7650-ND
Manufacturer
Manufacturer Product Number
5082-7650
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
1.12mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.43" (11.00mm)
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,09000 Kč187,09 Kč
10142,61800 Kč1 426,18 Kč
200111,18335 Kč22 236,67 Kč
600104,24177 Kč62 545,06 Kč
1 000101,59063 Kč101 590,63 Kč
2 00098,48062 Kč196 961,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,09000 Kč
Unit Price with VAT:226,37890 Kč