
CD74ACT04E | |
|---|---|
DigiKey Part Number | 296-14487-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT04E |
Description | IC INVERTER 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT04E Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 100 | 12,79200 Kč | 1 279,20 Kč |
| 250 | 11,97556 Kč | 2 993,89 Kč |
| 500 | 11,48338 Kč | 5 741,69 Kč |
| 1 000 | 11,07854 Kč | 11 078,54 Kč |
| 2 500 | 10,65119 Kč | 26 627,97 Kč |
| 5 000 | 10,39363 Kč | 51 968,15 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









