ATC-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ATC-5

DigiKey Part Number
283-2316-ND
Manufacturer
Manufacturer Product Number
BK/ATC-5
Description
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL
Operating Temperature
-
Color
Tan
Size / Dimension
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 047
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
526,52400 Kč132,62 Kč
1024,48100 Kč244,81 Kč
5020,30480 Kč1 015,24 Kč
10018,73450 Kč1 873,45 Kč
25016,83748 Kč4 209,37 Kč
50015,52480 Kč7 762,40 Kč
1 00014,30874 Kč14 308,74 Kč
5 00011,81444 Kč59 072,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč