


MF-R600 | |
|---|---|
DigiKey Part Number | MF-R600-ND |
Manufacturer | |
Manufacturer Product Number | MF-R600 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R600 Models |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 40 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.760" L x 0.118" W (19.30mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 1.256" (31.90mm) |
Current - Hold (Ih) (Max) 6 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 12 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 16 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0600FF1A | Bel Fuse Inc. | 9 528 | 5923-0ZRB0600FF1A-ND | 0,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,68200 Kč | 63,41 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 8,96400 Kč | 896,40 Kč |
| 250 | 8,05820 Kč | 2 014,55 Kč |
| 500 | 7,43204 Kč | 3 716,02 Kč |
| 1 000 | 6,85270 Kč | 6 852,70 Kč |
| 5 000 | 5,66560 Kč | 28 328,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


