
DIA-1 | |
|---|---|
DigiKey Part Number | DIA-1-ND |
Manufacturer | |
Manufacturer Product Number | DIA-1 |
Description | FUSE KIT AUTO 5-30A 7PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 5 ~ 30A | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Includes | Fuse Tester | |
Mounting Type | Holder | |
Packages Included | Blade, ATO/ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 120,03400 Kč | 5 600,17 Kč |
| Unit Price without VAT: | 1 120,03400 Kč |
|---|---|
| Unit Price with VAT: | 1 355,24114 Kč |

