1981584-1 | |
|---|---|
DigiKey Part Number | A97799TR-ND - Tape & Reel (TR) A97799CT-ND - Cut Tape (CT) A97799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981584-1 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1981584-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,93962 Kč | 24 939,62 Kč |
| 2 000 | 23,74967 Kč | 47 499,34 Kč |
| 3 000 | 23,08041 Kč | 69 241,23 Kč |
| 5 000 | 22,26408 Kč | 111 320,40 Kč |
| 7 000 | 21,74248 Kč | 152 197,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 36,35300 Kč | 363,53 Kč |
| 25 | 34,06720 Kč | 851,68 Kč |
| 50 | 32,43380 Kč | 1 621,69 Kč |
| 100 | 30,88460 Kč | 3 088,46 Kč |
| 250 | 28,94964 Kč | 7 237,41 Kč |
| 500 | 27,56792 Kč | 13 783,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 35,93200 Kč | 359,32 Kč |
| 25 | 33,67240 Kč | 841,81 Kč |
| 50 | 32,05780 Kč | 1 602,89 Kč |
| 100 | 30,52660 Kč | 3 052,66 Kč |
| 250 | 28,61408 Kč | 7 153,52 Kč |
| 500 | 27,24836 Kč | 13 624,18 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |