
USB3085-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3085-30-ATR-ND - Tape & Reel (TR) 2073-USB3085-30-ACT-ND - Cut Tape (CT) 2073-USB3085-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3085-30-A |
Description | MICRO A/B SKT, BOTTOM-SMT, R/A, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3085-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 11,00600 Kč | 110,06 Kč |
| 25 | 10,31160 Kč | 257,79 Kč |
| 50 | 9,82040 Kč | 491,02 Kč |
| 100 | 9,35230 Kč | 935,23 Kč |
| 250 | 8,76516 Kč | 2 191,29 Kč |
| 500 | 8,34612 Kč | 4 173,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,72333 Kč | 11 584,99 Kč |
| 3 000 | 7,35457 Kč | 22 063,71 Kč |
| 4 500 | 7,14718 Kč | 32 162,31 Kč |
| 7 500 | 6,89433 Kč | 51 707,47 Kč |
| 10 500 | 6,73262 Kč | 70 692,51 Kč |
| 15 000 | 6,56546 Kč | 98 481,90 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |




