TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-206AA, TO-18-3 Metal Can
TO-206AA, TO-18-3 Metal Can

2N2222 PBFREE

DigiKey Part Number
1514-2N2222PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2222 PBFREE
Description
TRANS NPN 30V 0.8A TO-18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N2222 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 893
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,94000 Kč66,94 Kč
1043,44700 Kč434,47 Kč
10030,13100 Kč3 013,10 Kč
50024,43610 Kč12 218,05 Kč
1 00022,60602 Kč22 606,02 Kč
2 00021,06790 Kč42 135,80 Kč
6 00020,83950 Kč125 037,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,94000 Kč
Unit Price with VAT:80,99740 Kč