
2N2222A | |
|---|---|
DigiKey Part Number | 4786-2N2222A-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222A |
Description | TRANS NPN 40V 0.8A TO-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 175°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 100 | 24,99810 Kč | 2 499,81 Kč |
| 500 | 20,11986 Kč | 10 059,93 Kč |
| 1 000 | 18,55173 Kč | 18 551,73 Kč |
| 2 000 | 17,23338 Kč | 34 466,76 Kč |
| 5 000 | 16,53593 Kč | 82 679,65 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











