Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222A

DigiKey Part Number
4491-2N2222A-ND
Manufacturer
Manufacturer Product Number
2N2222A
Description
TRANS NPN 40V 0.6A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @150mA, 10V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 433
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1000,94490 Kč94,49 Kč
5000,73494 Kč367,47 Kč
1 0000,62994 Kč629,94 Kč
2 0000,57115 Kč1 142,30 Kč
3 0000,53545 Kč1 606,35 Kč
5 0000,50395 Kč2 519,75 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč