NRF52833-QIAA-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52833-QIAA-R

DigiKey Part Number
4823-NRF52833-QIAA-RTR-ND - Tape & Reel (TR)
4823-NRF52833-QIAA-RCT-ND - Cut Tape (CT)
4823-NRF52833-QIAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52833-QIAA-R
Description
IC RF TXRX+MCU BLE 73QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth v5.3, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Memory Size
512kB Flash, 128kB RAM
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
GPIO
42
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
5.96mA
Current - Transmitting
16.1mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
73-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
73-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,29000 Kč95,29 Kč
1 00081,35146 Kč81 351,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00081,35146 Kč244 054,38 Kč
Manufacturers Standard Package
Unit Price without VAT:95,29000 Kč
Unit Price with VAT:115,30090 Kč