
SN74AVC1T45DCKT | |
|---|---|
DigiKey Part Number | 296-32278-2-ND - Tape & Reel (TR) 296-32278-1-ND - Cut Tape (CT) 296-32278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKT Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCH1T45DCKT | Texas Instruments | 309 | 296-32282-1-ND | 25,41000 Kč | Parametric Equivalent |
| 74AVCH1T45GW-Q100H | Nexperia USA Inc. | 86 290 | 1727-74AVCH1T45GW-Q100HTR-ND | 7,98000 Kč | Similar |
| LTC1555LEGN-1.8#PBF | Analog Devices Inc. | 69 | LTC1555LEGN-1.8#PBF-ND | 157,07000 Kč | Similar |
| NLSX5011MUTCG | onsemi | 172 445 | NLSX5011MUTCGOSCT-ND | 19,94810 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,87002 Kč | 6 935,01 Kč |
| 750 | 13,58207 Kč | 10 186,55 Kč |
| 1 250 | 13,26267 Kč | 16 578,34 Kč |
| 1 750 | 13,07599 Kč | 22 882,98 Kč |
| 2 500 | 12,89647 Kč | 32 241,18 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











