P-Channel 20 V 430mA (Ta) 150mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP22D6UT-7

DigiKey Part Number
DMP22D6UTDITR-ND - Tape & Reel (TR)
DMP22D6UTDICT-ND - Cut Tape (CT)
DMP22D6UTDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP22D6UT-7
Description
MOSFET P-CH 20V 430MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 430mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-523
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 430mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
1005,85630 Kč585,63 Kč
5004,43856 Kč2 219,28 Kč
1 0003,98122 Kč3 981,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39958 Kč10 198,74 Kč
6 0003,10641 Kč18 638,46 Kč
9 0002,95703 Kč26 613,27 Kč
15 0002,78914 Kč41 837,10 Kč
21 0002,68971 Kč56 483,91 Kč
30 0002,59309 Kč77 792,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč