Similar

MX25U51245GZ4I00 | |
|---|---|
DigiKey Part Number | 1092-1217-ND |
Manufacturer | |
Manufacturer Product Number | MX25U51245GZ4I00 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U51245GZ4I00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Tray: | 11520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 213,73900 Kč | 2 137,39 Kč |
| 25 | 207,18320 Kč | 5 179,58 Kč |
| 50 | 202,23600 Kč | 10 111,80 Kč |
| 100 | 197,31400 Kč | 19 731,40 Kč |
| 480 | 186,36206 Kč | 89 453,79 Kč |
| 960 | 181,64123 Kč | 174 375,58 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |












