1217080-1 | |
|---|---|
DigiKey Part Number | 1217080-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217080-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 5,04360 Kč | 126,09 Kč |
| 50 | 4,79940 Kč | 239,97 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 250 | 4,28156 Kč | 1 070,39 Kč |
| 500 | 4,07696 Kč | 2 038,48 Kč |
| 1 000 | 3,88225 Kč | 3 882,25 Kč |
| 3 000 | 3,59246 Kč | 10 777,38 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |