AFX00003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFX00003

DigiKey Part Number
1050-AFX00003-ND
Manufacturer
Manufacturer Product Number
AFX00003
Description
OPTA LITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital/Analog
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
2MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP20
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 137,54000 Kč3 137,54 Kč
103 074,73100 Kč30 747,31 Kč
253 021,45560 Kč75 536,39 Kč
502 941,57300 Kč147 078,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 137,54000 Kč
Unit Price with VAT:3 796,42340 Kč