
78.12.1.230.2482 | |
|---|---|
DigiKey Part Number | 2066-78.12.1.230.2482-ND |
Manufacturer | |
Manufacturer Product Number | 78.12.1.230.2482 |
Description | POWER SUPPLY SWITCHING FOR OPTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
Category | DC Voltage - Input (Max) 370V |
Manufacturer Finder Relays, Inc. | Voltage - Output 1 24V |
Series | Current - Output (Max) 500mA |
Packaging Box | Power (Watts) 12W |
Part Status Active | Voltage - Isolation 3 kV |
Input Type AC or DC | Applications ITE (Commercial) |
Number of Outputs 1 | Efficiency 85% |
AC Voltage - Input 110 ~ 240 VAC | Operating Temperature -20°C ~ 40°C |
DC Voltage - Input (Min) 140V | Approval Agency CE, cULus, EAC, ENEC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 615,80000 Kč | 1 615,80 Kč |
| 10 | 1 420,11600 Kč | 14 201,16 Kč |
| 25 | 1 349,02080 Kč | 33 725,52 Kč |
| 50 | 1 297,61760 Kč | 64 880,88 Kč |
| 100 | 1 248,17360 Kč | 124 817,36 Kč |
| Unit Price without VAT: | 1 615,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,11800 Kč |




