Arduino Edge Control Arduino Edge, Pro Enclosure Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKX00031

DigiKey Part Number
1050-AKX00031-ND
Manufacturer
Manufacturer Product Number
AKX00031
Description
EDGE CONTROL ENCLOSURE LCD KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Arduino Edge Control Arduino Edge, Pro Enclosure Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Enclosure Kit
Utilized IC / Part
Arduino Edge Control
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,89000 Kč1 133,89 Kč
101 111,21400 Kč11 112,14 Kč
251 091,89600 Kč27 297,40 Kč
501 063,13720 Kč53 156,86 Kč
1001 014,83960 Kč101 483,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,89000 Kč
Unit Price with VAT:1 372,00690 Kč