


Category | Number of Outputs and Type 8 - Solid State |
Manufacturer Arduino | Voltage - Supply 12 ~ 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
Number of Inputs and Type 16 - Digital | Approval Agency CE, FCC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 197,79000 Kč | 3 197,79 Kč |
| Unit Price without VAT: | 3 197,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 869,32590 Kč |





