ABX00021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00021
ABX00021
ABX00021
Arduino Uno Wi-Fi Rev 2 | Digi-Key Daily

ABX00021

DigiKey Part Number
1050-1166-ND
Manufacturer
Manufacturer Product Number
ABX00021
Description
ARDUINO UNO WIFI REV2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino Uno WiFi Rev 2 is designed for wireless communication and IoT applications, featuring the ATmega4809 microcontroller. Operating at 5V, it includes 48KB Flash, 6KB SRAM, and 256 bytes of EEPROM, making it efficient for embedded processing tasks. It supports 802.11 b/g/n Wi-Fi on a 2.4GHz frequency, enabling seamless wireless connectivity. With 20 digital I/O pins, 6 analog inputs, 5 PWM outputs, and I2C, SPI, and UART interfaces, it offers versatile connectivity. Designed for RF, RFID, and wireless projects, this board is ideal for prototyping and developing advanced IoT solutions.
Datasheet
 Datasheet
EDA/CAD Models
ABX00021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATmega4809
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 166,17000 Kč1 166,17 Kč
101 142,80500 Kč11 428,05 Kč
251 123,01760 Kč28 075,44 Kč
501 093,34120 Kč54 667,06 Kč
1001 043,66320 Kč104 366,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 166,17000 Kč
Unit Price with VAT:1 411,06570 Kč