


R4WIFI-ENTRY | |
|---|---|
DigiKey Part Number | 1050-R4WIFI-ENTRY-KIT-ND |
Manufacturer | |
Manufacturer Product Number | R4WIFI-ENTRY |
Description | UNO R4 WIFI + ENTRY CLOUD |
Customer Reference | |
Detailed Description | The Arduino UNO R4 WiFi features a 32-bit Renesas RA4M1 microcontroller with a 48 MHz Arm® Cortex®-M4 processor and an integrated ESP32-S3-MINI-1-N8 Wi-Fi® module. It offers expanded memory compared to previous models, with 256 kB flash, 32 kB SRAM, and 8 kB EEPROM. The board operates at two voltage levels (5V for the microcontroller and 3.3V for the Wi-Fi module), with a logic-level translator facilitating communication between these components. This design enables enhanced wireless connectivity and processing capabilities for IoT and embedded system projects. |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Arduino | Utilized IC / Part ESP32-S3-MINI, R7FA4M1, RA41M1 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |





