ESP32-S3-MINI, R7FA4M1, RA41M1 RA 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-MINI, R7FA4M1, RA41M1 RA 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
R4WIFI-MAKER

R4WIFI-MAKER

DigiKey Part Number
1050-R4WIFI-MAKER-KIT-ND
Manufacturer
Manufacturer Product Number
R4WIFI-MAKER
Description
UNO R4 WIFI + MAKER CLOUD
Customer Reference
Detailed Description
ESP32-S3-MINI, R7FA4M1, RA41M1 RA 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Arduino
Utilized IC / Part
ESP32-S3-MINI, R7FA4M1, RA41M1
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 784,83000 Kč1 784,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 784,83000 Kč
Unit Price with VAT:2 159,64430 Kč
Kit Contents
Part NumberDescriptionQuantity
ABX00087ARDUINO UNO R4 WIFI1
AAX000151-YEAR ARDUINO CLOUD MAKER PLAN1