
GBI35M | |
|---|---|
DigiKey Part Number | 4878-GBI35M-ND |
Manufacturer | |
Manufacturer Product Number | GBI35M |
Description | BRIDGE RECT 1PHASE 1KV 5A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 100 | 22,07940 Kč | 2 207,94 Kč |
| 500 | 17,67906 Kč | 8 839,53 Kč |
| 1 000 | 16,26442 Kč | 16 264,42 Kč |
| 2 000 | 15,07489 Kč | 30 149,78 Kč |
| 5 000 | 14,15790 Kč | 70 789,50 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

