G3VM-51UR(TR05) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 799
Unit Price: 213,89000 Kč
Datasheet
G3VM-21UR11(TR05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-21UR11(TR05)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-51UR(TR05)

DigiKey Part Number
39-G3VM-51UR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-51UR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-51UR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-51UR(TR05)
Description
SSR RELAY SPST-NO 300MA 0-50V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-51UR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 50 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,56000 Kč143,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500131,31082 Kč65 655,41 Kč
Manufacturers Standard Package
Unit Price without VAT:143,56000 Kč
Unit Price with VAT:173,70760 Kč