



G3VM-41UR11(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41UR11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41UR11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41UR11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41UR11(TR05) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41UR11(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,08000 Kč | 218,08 Kč |
| 10 | 194,22800 Kč | 1 942,28 Kč |
| 25 | 185,48400 Kč | 4 637,10 Kč |
| 50 | 179,12700 Kč | 8 956,35 Kč |
| 100 | 172,97840 Kč | 17 297,84 Kč |
| 250 | 165,16672 Kč | 41 291,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 159,48870 Kč | 79 744,35 Kč |
| 1 000 | 154,00264 Kč | 154 002,64 Kč |
| Unit Price without VAT: | 218,08000 Kč |
|---|---|
| Unit Price with VAT: | 263,87680 Kč |


