



G3VM-81UR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81UR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81UR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81UR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81UR1(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81UR1(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 214,39000 Kč | 2 143,90 Kč |
| 25 | 204,73040 Kč | 5 118,26 Kč |
| 50 | 197,70880 Kč | 9 885,44 Kč |
| 100 | 190,92430 Kč | 19 092,43 Kč |
| 250 | 182,30044 Kč | 45 575,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 176,03380 Kč | 88 016,90 Kč |
| 1 000 | 169,97797 Kč | 169 977,97 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |




