G3VM-UV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-UV-Series
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-51UV(TR05)

DigiKey Part Number
39-G3VM-51UV(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-51UV(TR05)CT-ND - Cut Tape (CT)
39-G3VM-51UV(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-51UV(TR05)
Description
SSR RELAY SPST-NO 300MA 0-50V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-51UV(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 50 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,89000 Kč213,89 Kč
10190,54100 Kč1 905,41 Kč
25181,96080 Kč4 549,02 Kč
50175,72340 Kč8 786,17 Kč
100169,69170 Kč16 969,17 Kč
250162,02964 Kč40 507,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500156,45904 Kč78 229,52 Kč
1 000151,07819 Kč151 078,19 Kč
Manufacturers Standard Package
Unit Price without VAT:213,89000 Kč
Unit Price with VAT:258,80690 Kč