AC DC Desktop, Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
MDS-030AAC12 AB
AC/DC WALL MOUNT ADAPTER 12V 24W
Delta Electronics
5 034
In Stock
1 : 523,51000 Kč
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
85 ~ 264 VAC
12V
2A
24 W
-
Positive Center
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.46" L x 1.06" W x 2.11" H (88.0mm x 27.5mm x 53.5mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
MDS-150AAS19 BA
AC/DC DESKTOP ADAPTER 12V 120W
Delta Electronics
69
In Stock
1 : 2 151,94000 Kč
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
10A
120 W
500mW (Max)
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
24W/12V WALL MOUNT ADAPTER (WITH
24W/12V WALL MOUNT ADAPTER (WITH
Delta Electronics
0
In Stock
Check Lead Time
192 : 554,37260 Kč
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
85 ~ 264 VAC
12V
2A
24 W
100mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
Multi-Blade (Included)
3.46" L x 2.11" W x 1.08" H (88.0mm x 53.5mm x 27.5mm)
CB, CCC, CE, cURus, UKCA
60601-1; 60950-1; 62368-1
60W/12V ADAPTER, 2 PIN C8 SOCKET
60W/12V ADAPTER, 2 PIN C8 SOCKET
Delta Electronics
0
In Stock
Check Lead Time
140 : 757,39250 Kč
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
210mW
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C8
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
CB, CCC, CE, cURus, UKCA
60601-1; 60950-1; 62368-1
MDS-060AAS12 BA
AC/DC DESKTOP ADAPTER 12V 60W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 275 VAC
12V
5A
60 W
500mW (Max)
-
ITE (Commercial), Medical
Level V
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.