MDS-060AAS12 BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 391
Unit Price: 830,05000 Kč
Datasheet

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 752,78000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 230
Unit Price: 406,10000 Kč
Datasheet
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-060AAS12 BA

DigiKey Part Number
1145-1007-ND
Manufacturer
Manufacturer Product Number
MDS-060AAS12 BA
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
Delta Electronics
Applications
ITE (Commercial), Medical
Series
Efficiency
Level V
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
Voltage - Input
90 ~ 275 VAC
Approval Agency
CB Scheme, CE, EN, UL
Voltage - Output
12V
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Current - Output (Max)
5A
Weight
0.553 lb (250.84 g)
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEA-065A12C 6-ADelta Electronics3911145-MEA-065A12C6-A-ND830,05000 KčMFR Recommended
MEA-065A12C A-ADelta Electronics01145-MEA-065A12CA-A-ND752,78000 KčMFR Recommended
OPS2X4-60-12-A-1-CUSelec Controls USA Inc.2304106-OPS2X4-60-12-A-1-CU-ND406,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable