12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-065A12C 6-A

DigiKey Part Number
1145-MEA-065A12C6-A-ND
Manufacturer
Manufacturer Product Number
MEA-065A12C 6-A
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.52" L x 1.97" W x 1.14" H (114.8mm x 50.0mm x 29.0mm)
Approval Agency
CB, CCC, CE, cURus, PSE, UKCA
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1830,05000 Kč830,05 Kč
5763,36200 Kč3 816,81 Kč
10736,25300 Kč7 362,53 Kč
40684,96000 Kč27 398,40 Kč
80660,67063 Kč52 853,65 Kč
120646,85567 Kč77 622,68 Kč
280618,92504 Kč173 299,01 Kč
Manufacturers Standard Package
Unit Price without VAT:830,05000 Kč
Unit Price with VAT:1 004,36050 Kč