



MDS-030AAC12 AB | |
|---|---|
DigiKey Part Number | 1145-1240-ND |
Manufacturer | |
Manufacturer Product Number | MDS-030AAC12 AB |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.06" W x 2.11" H (88.0mm x 27.5mm x 53.5mm) | |
Approval Agency | CB Scheme, CE, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,40000 Kč | 614,40 Kč |
| 5 | 565,01400 Kč | 2 825,07 Kč |
| 10 | 544,98200 Kč | 5 449,82 Kč |
| 32 | 512,93531 Kč | 16 413,93 Kč |
| 64 | 500,24453 Kč | 32 015,65 Kč |
| Unit Price without VAT: | 614,40000 Kč |
|---|---|
| Unit Price with VAT: | 743,42400 Kč |




