5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily
Delta Power Management Solutions | Digi-Key Daily

MDS-030AAC05 AB

DigiKey Part Number
1145-1239-ND
Manufacturer
Manufacturer Product Number
MDS-030AAC05 AB
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.46" L x 1.06" W x 2.11" H (88.0mm x 27.5mm x 53.5mm)
Approval Agency
CB Scheme, CE, EN, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1614,40000 Kč614,40 Kč
5565,01400 Kč2 825,07 Kč
10544,98200 Kč5 449,82 Kč
32512,93531 Kč16 413,93 Kč
64500,24453 Kč32 015,65 Kč
Manufacturers Standard Package
Unit Price without VAT:614,40000 Kč
Unit Price with VAT:743,42400 Kč