
MDS-030AAC12 AA | |
|---|---|
DigiKey Part Number | 1145-MDS-030AAC12AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS-030AAC12 AA |
Description | 24W/12V WALL MOUNT ADAPTER (WITH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.46" L x 2.11" W x 1.08" H (88.0mm x 53.5mm x 27.5mm) | |
Approval Agency | CB, CCC, CE, cURus, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 554,37260 Kč | 106 439,54 Kč |
| Unit Price without VAT: | 554,37260 Kč |
|---|---|
| Unit Price with VAT: | 670,79085 Kč |

