Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DRP0xxV240W1BN
AC/DC DIN RAIL SUPPLY 48V 240W
Delta Electronics
190
In Stock
1 : 2 657,77000 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
5A
240W
4 kV
ITE (Commercial)
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
DRP048V480W1BN
AC/DC DIN RAIL SUPPLY 48V 480W
Delta Electronics
105
In Stock
1 : 3 987,92000 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
10A
480W
4 kV
ITE (Commercial)
93%
-25°C ~ 75°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
5.67" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16
DRP048V060W1BN
AC/DC DIN RAIL SUPPLY 48V 60W
Delta Electronics
0
In Stock
Check Lead Time
1 : 1 281,10000 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.25A
60W
4 kV
ITE (Commercial)
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
DRP048V060W1BA
AC/DC DIN RAIL SUPPLY 48V 60W
Delta Electronics
0
In Stock
Check Lead Time
72 : 1 207,26139 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.25A
60W
4 kV
ITE (Commercial)
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1
DRP0xxV120W1BN
AC/DC DIN RAIL SUPPLY 48V 120W
Delta Electronics
0
In Stock
Check Lead Time
48 : 1 509,82438 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
2.5A
120W
4 kV
ITE (Commercial)
91%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1
DRP048V120W1BA
AC/DC DIN RAIL SUPPLY 48V 120W
Delta Electronics
0
In Stock
Check Lead Time
72 : 1 767,93389 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
2.5A
120W
4 kV
ITE (Commercial)
91%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1
DRP048V240W1BA
AC/DC DIN RAIL SUPPLY 48V 240W
Delta Electronics
0
In Stock
Check Lead Time
48 : 2 562,67958 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
5A
240W
4 kV
ITE (Commercial)
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
DRP048V480W1BA
AC/DC DIN RAIL SUPPLY 48V 480W
Delta Electronics
0
In Stock
Check Lead Time
27 : 3 938,22889 Kč
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
10A
480W
4 kV
ITE (Commercial)
93%
-25°C ~ 75°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
5.67" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.