


DRP048V060W1BN | |
|---|---|
DigiKey Part Number | 1145-1091-ND |
Manufacturer | |
Manufacturer Product Number | DRP048V060W1BN |
Description | AC/DC DIN RAIL SUPPLY 48V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.25A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 48V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 1.25A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| 24 | 1 090,77625 Kč | 26 178,63 Kč |
| 48 | 1 049,21313 Kč | 50 362,23 Kč |
| 72 | 1 025,63569 Kč | 73 845,77 Kč |
| 120 | 996,68758 Kč | 119 602,51 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |








