AC DIN Rail Power Supply 1 Output 48V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 1.25A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP048V060W1BA

DigiKey Part Number
1145-1032-ND
Manufacturer
Manufacturer Product Number
DRP048V060W1BA
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 80°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
Voltage - Output 1
48V
Standard Number
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Current - Output (Max)
1.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 168
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
721 312,23208 Kč94 480,71 Kč
Unit Price without VAT:1 312,23208 Kč
Unit Price with VAT:1 587,80082 Kč