


DRP048V120W1BN | |
|---|---|
DigiKey Part Number | 1145-1092-ND |
Manufacturer | |
Manufacturer Product Number | DRP048V120W1BN |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 48V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,51000 Kč | 1 908,51 Kč |
| 24 | 1 597,07292 Kč | 38 329,75 Kč |
| 48 | 1 536,21813 Kč | 73 738,47 Kč |
| 72 | 1 501,70694 Kč | 108 122,90 Kč |
| 120 | 1 459,31375 Kč | 175 117,65 Kč |
| Unit Price without VAT: | 1 908,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,29710 Kč |








