Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : 341,82000 Kč Tube | - | Tube | Active | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP | ||
33 In Stock | 1 : 399,52000 Kč Tube | - | Tube | Active | - | 8:1 | 1 | 300Ohm (Typ) | 15Ohm | 15V | ±15V | 250ns, 250ns | - | 4pC | 5pF, 50pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
0 In Stock Check Lead Time | 1 : 350,57000 Kč Tube | - | Tube | Active | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
973 In Stock | 1 : 350,57000 Kč Cut Tape (CT) 1 000 : 190,59450 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
21 In Stock | 1 : 945,06000 Kč Tube | - | Tube | Active | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -55°C ~ 125°C (TA) | Through Hole | 18-CDIP (0.300", 7.62mm) | 18-CERDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8:1 | 1 | 300Ohm (Typ) | 15Ohm | 15V | ±15V | 250ns, 250ns | - | 4pC | 5pF, 50pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Through Hole | 18-CDIP (0.300", 7.62mm) | 18-CERDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | 8:1 | 1 | 450Ohm | 22.5Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -55°C ~ 125°C (TA) | Surface Mount | Die | Die |