
ADG528FBP | |
|---|---|
DigiKey Part Number | ADG528FBP-ND |
Manufacturer | |
Manufacturer Product Number | ADG528FBP |
Description | IC MUX 8:1 300OHM 20PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm (Typ) 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG528FBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |




